BD437 | COMSET Semiconductors
Bipolar junction transistor, PNP, -4 A, -45 V, THT, TO-126, BD437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: On Request
NPN power transistor, BD437, COMSET
The BD437 is a NPN transistor mounted in Jedec TO-126 plastic package. It is recommended for use in medium power linear and switching applications.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | PNP | |
| Saturation voltage | -600 mV | |
| Collector current | -4 A | |
| max.voltage between collector and emitter Vceo | -45 V | |
| max.voltage between collector and base Vcbo | -45 V | |
| Power dissipation | 36 W | |
| Transit frequency fTmin | 3 MHz | |
| Rated current | 4 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |