BD131 | COMSET Semiconductors
Bipolar junction transistor, NPN, 3 A, 45 V, THT, TO-126, BD131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
NPN power transistor, BD131, COMSET
The BD131 is a NPN transistor mounted in Jedec TO-126 plastic package. It is suitable for medium power applications.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | NPN | |
| Saturation voltage | 300 mV | |
| Collector current | 3 A | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 70 V | |
| Power dissipation | 15 W | |
| Transit frequency fTmin | 60 MHz | |
| Min DC gain | 20 mA | |
| Rated current | 3 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |