BCY70 | COMSET Semiconductors
Bipolar junction transistor, PNP, -200 mA, -40 V, THT, TO-18, BCY70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
PNP transistor, BCY70, COMSET
The BCY70 is a PNP transistors mounted in TO-18 metal, and it is intented for general purpose industrial applications.
Features
- Low current and low voltage
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | PNP | |
| Saturation voltage | -500 mV | |
| Collector current | -200 mA | |
| max.voltage between collector and emitter Vceo | -40 V | |
| Power dissipation | 0.39 W | |
| Transit frequency fTmin | 250 MHz | |
| Min DC gain | 15 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |