2N5415-T | COMSET Semiconductors
Bipolar junction transistor, PNP, -200 mA, -200 V, THT, TO-39, 2N5415-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: On Request
PNP transistor, 2N5415-T, COMSET
The 2N5415-T is a PNP transistors mounted in TO-39 metal case. It is intended for use in high-voltage switching and linear amplifier applications.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | PNP | |
| Saturation voltage | -2.5 V | |
| Collector current | -200 mA | |
| max.voltage between collector and emitter Vceo | -200 V | |
| max.voltage between collector and base Vcbo | -200 V | |
| Power dissipation | 1 W | |
| Transit frequency fTmin | 15 MHz | |
| Min DC gain | 30 mA | |
| Max DC amplification | 150 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |