2N3054 | COMSET Semiconductors
Bipolar junction transistor, NPN, 4 A, 55 V, THT, TO-66, 2N3054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Available: 12 pcs.
NPN power transistor, 2N3054, COMSET
The 2N3054 is a NPN transistors mounted in TO-66 metal package with the collector connected to the case . It is designed for general purpose switching and amplifier applications.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-66 | |
| Version | NPN | |
| Saturation voltage | 1 V | |
| Collector current | 4 A | |
| max.voltage between collector and emitter Vceo | 55 V | |
| max.voltage between collector and base Vcbo | 90 V | |
| Power dissipation | 25 W | |
| Transit frequency fTmin | 500 MHz | |
| Min DC gain | 8 mA | |
| Max DC amplification | 80 mA | |
| Rated current | 4 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |