2N2369-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 200 mA, 40 V, THT, TO-18, 2N2369-T
Unit Price (€ / pc.)
1.4756 € *
Available: 2,216 pcs.
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
0.9282 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, 2N2369-T, COMSET
The 2N2369-T NPN transistor is mounted in TO-18 metal package with the collector connected to the case. It is designed specifically for high-speed saturated switching applications at current levels from 100 µA to 100 mA.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | NPN | |
| Saturation voltage | 200 mV | |
| Collector current | 200 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 40 V | |
| Power dissipation | 0.36 W | |
| Transit frequency fTmin | 500 MHz | |
| Min DC gain | 40 mA | |
| Max DC amplification | 120 mA | |
| Rated current | 200 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85412900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |