2N2219A-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 800 mA, 40 V, THT, TO-39, 2N2219A-T
Discontinued
Unit Price (€ / pc.)
0.5962 € *
Available: 20 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5962 €
100 pcs.
0.5296 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN switching transistor, 2N2219A-T, COMSET
The 2N2219A-T is a NPN transistors mounted in TO-39 metal case. It is designed for high-speed switching applications and feature useful current gain over a wide range of collector current, low leakage currents and low saturation voltages.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | NPN | |
| Saturation voltage | 300 mV | |
| Collector current | 800 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 75 V | |
| Power dissipation | 0.8 W | |
| Transit frequency fTmin | 250 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| Rated current | 800 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |