6-557315-2 | CommScope
Plug, RJ45, 8 pole, 8P8C, Cat 5, IDC connection, cable assembly, 6-557315-2
Order No.: 73F476
EAN: 4099889823554
MPN:
6-557315-2
Modular Connector, RJ Connector, 6-557315-2, CommScope
Modular Plug Kit, 8P/8C, unshielded, round, 5.1 mm max cable jack OD, 8-position, 500/bag
Technical Data
- Version: Plug
- Category: Cat. 5
- Current Rating: 0.75 A
- RJ-Version: RJ45
- Pole image: 8P8C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |