MKA 6.3ΜF 450VAC CL 30X57MM M8 | Comar
Motor CAP MKA 6.3μF 450Vac CL 30x57mm M8
Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: On Request
Motor film capacitor, MKA 6.3?F 450VAC CL 30X57MM M8, Comar
This capacitor is suitable for the standard motor applications.
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | IT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |