MKA-50µF-450V-FS 50X94MM A | Comar
MKP motor operating capacitor, 50 µF, ±5 %, 450 V (AC), PP, 16 mm, MKA-50µF-450V-FS 50X94MM A
Unit Price (€ / pc.)
22.8480 € *
Next delivery: 31 pcs. on 2026-03-27
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
10 pcs.
21.1582 €
100 pcs.
19.9563 €
500 pcs.
18.8258 €
1000 pcs.
17.9333 €
*incl. VAT plus shipping costs
Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 6.3 x 0.8 mm tab terminals, type MKA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 50 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Grid | 16 mm | |
| Number of pins | 2 | |
| Height | 94 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |