MKA-4µF-450V-FS 25X57MM A | Comar
MKP motor operating capacitor, 4 µF, ±5 %, 450 V (AC), PP, 16 mm, MKA-4µF-450V-FS 25X57MM A
Unit Price (€ / pc.)
6.2237 € *
Available: 61 pcs.
Next delivery: 550 pcs. on 2026-05-01
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7596 €
100 pcs.
5.4383 €
500 pcs.
5.1289 €
1000 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 6.3 x 0.8 mm tab terminals, type MKA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Grid | 16 mm | |
| Number of pins | 2 | |
| Height | 57 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |