MKA-3ΜF-450V-KABEL-PLA-C8-CB250 | Comar
MKP motor operating capacitor, 3 µF, ±5 %, 450 V (AC), PP, MKA-3ΜF-450V-KABEL-PLA-C8-CB250
Unit Price (€ / pc.)
6.9496 € *
Available: 215 pcs.
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.4379 €
100 pcs.
6.0690 €
500 pcs.
5.7358 €
1000 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 2-pole connecting cable, type MKA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 3 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 57 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |