MKA-16µF-450V-KABEL | Comar
MKP motor operating capacitor, 16 µF, ±5 %, 450 V (AC), PP, MKA-16µF-450V-KABEL
Unit Price (€ / pc.)
11.5668 € *
Available: 78 pcs.
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.7100 €
100 pcs.
10.1031 €
500 pcs.
9.5319 €
1000 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 2-pole connecting cable, type MKA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 16 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 70 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |