MKA-12µF-450V-KABEL | Comar
MKP motor operating capacitor, 12 µF, ±5 %, 450 V (AC), PP, MKA-12µF-450V-KABEL
Unit Price (€ / pc.)
9.8651 € *
Available: 11 pcs.
Next delivery: 150 pcs. on 2026-04-17
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.1392 €
100 pcs.
8.6156 €
500 pcs.
8.1277 €
1000 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 2-pole connecting cable, type MKA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 12 µF | |
| Rated voltage (AC) | 450 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | can | |
| Height | 70 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |