MKA-1µF-450V-KABEL | Comar

MKP motor operating capacitor, 1 µF, ±5 %, 450 V (AC), PP, MKA-1µF-450V-KABEL

Order No.: 29D320
EAN: 4099879814500
MPN:
MKA-1µF-450V-KABEL
Series: MKA
MKA-1µF-450V-KABEL Comar Film Capacitors Image 1
MKA-1µF-450V-KABEL Comar Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 50 pcs.
Next delivery: 100 pcs. on 2026-04-17
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.9857 €
100 pcs.
5.6525 €
500 pcs.
5.3312 €
1000 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

MKP motor operation capacitor, type Comar MKA.

In self-extinguishing plastic can

With 2-pole connecting cable, type MKA.

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (AC) 450 V
Tolerance ±5 %
Dielectric material PP
Design can
Height 57 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes