192A1355 | CML
Signal light, 24 V (AC), 24 V (DC), green, 1.25 cd, Mounting Ø 14 mm, LED number: 1, 192A1355
NCNR (non cancelable / non returnable)
LED signal lamps, type CML 192A.
Panel-mount diameter: 14 mm, Very bright light, visible in sunlight. LED diameter: 10 mm. With high-gloss chrome-plated or black chrome-plated brass reflector, series resistor and half-wave rectifier. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.
With black chrome-plated brass reflector.
Technical attributes (type, rated voltage, color, rated current (AC/DC), luminous intensity): 192A1355, 24 V AC/DC, green, 9.0/17 mA, 1250 mcd
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.8 x 0.8 mm | |
| Diode Diameter | 10 mm | |
| Installation diameter | 14 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 1.25 cd | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 17 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |