19030352 | CML
Signal light, 24 V (DC), yellow, 6 mcd, Mounting Ø 6 mm, pitch 3.5 mm, LED number: 1, 19030352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
158.86 € *
Price list
Quantity
Price per unit*
50 pcs.
3.1773 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamps, type CML 1903.
Panel-mount diameter: 6.0 mm. LED diameter: 3.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.0 x 0.5 mm. Degree of protection: IP 40. Ambient temperatures: –20 to +60 °C.
Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19030352, 24 VDC, yellow, 15 mA, 6.0 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.0 x 0.5 mm | |
| Diode Diameter | 3 mm | |
| Installation diameter | 6 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.006 cd | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 15 mA | |
| Grid | 3.5 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |