19010351 | CML

Signal light, 24 V (DC), green, 10 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1, 19010351

Order No.: 31G4604
MPN:
19010351
19010351 CML Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Available: 27 pcs.
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
50 pcs.
3.9389 €
100 pcs.
3.5581 €
250 pcs.
2.7608 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamps, type CML 1901.

Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, super flat reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19010351, 24 VDC, green, 20 mA, 8.0 mcd

Technical specifications
Filter Property Value
Connection faston plug 2.8 x 0.8 mm
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung green
Luminous intensity 0.01 cd
Assembly central Mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 4.3 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes