46366 | CM Manufactory
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 115 VAC, 46366
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.1504 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
219.15 € *
Price list
Quantity
Price per unit*
1 pcs.
219.1504 €
5 pcs.
195.3802 €
10 pcs.
171.6099 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety controller, 46366, CM Manufactory
The 46366 is a safety relay for safety mats and safety edges up to Cat. 3 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation. Without monitoring the start button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety relays | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Input voltage AC | 115 VAC | |
| Type of Use | for safety mats and safety edges | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |