45336 | CM Manufactory
Safety relays, 3 Form A (N/O) + 1 Form B (N/C) direct or 4 Form A (N/O) or 2 Form A (N/O) + 2 Form A (N/O) (0.1s to 30s), 24 VDC, 45336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.3787 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.38 € *
Price list
Quantity
Price per unit*
1 pcs.
154.3787 €
5 pcs.
139.1765 €
10 pcs.
123.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety controller, 45336, CM Manufactory
The 45336 is a safety downstream device for emergency stop and protective door monitors, ESPE Type II and Type IV, safety edges and safety mats with switching delay up to Cat. 4 / PL e according to EN ISO 13849-1. The device can be selected with a switchable time delay of 0.1s to 30s (delayed). It is designed for one or two channel operation. It can also be configured either with or without monitoring the start button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety follow-up device | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) direct or 4 Form A (N/O) or 2 Form A (N/O) + 2 Form A (N/O) (0.1s to 30s) | |
| Input voltage AC | 24 VDC | |
| Type of Use | for emergency stop and safety gate monitors | |
| Assembly | DIN rail | |
| Width | 18 mm | |
| Height | 90 mm | |
| Depth | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead titanium trioxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |