45332 | CM Manufactory
Safety relays, 2 Form A (N/O) PLC output, 24 VDC, 45332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.9862 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
212.99 € *
Price list
Quantity
Price per unit*
1 pcs.
212.9862 €
5 pcs.
202.4607 €
10 pcs.
191.9351 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety controller, 45332, CM Manufactory
The 45332 is a safety relay for emergency stop, protective door, light barrier, two-hand applications Type II or Type III c and clocking safety switches up to Cat. 4 / PL e according to EN ISO 13849-1. The device is designed for one or two channel operation. It can also be configured either with or without monitoring the start button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 2 Form A (N/O) PLC output | |
| Input voltage AC | 24 VDC | |
| Type of Use | for emergency stop, safety gate, light barrier and two-hand applications | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead titanium trioxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |