45058 | CM Manufactory
Safety relays, 3 Form A (N/O), 24 VDC, 45058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.8513 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
222.85 € *
Price list
Quantity
Price per unit*
1 pcs.
222.8513 €
5 pcs.
199.9557 €
10 pcs.
177.0601 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety controller, 45058, CM Manufactory
The 45058 is a safety switching device for non-contact protective devices (BWS Type II, provided that they carry out a self-test and BWS Type IV) up to Cat. 4 / PL e according to EN ISO 13849-1. The device is without monitoring of the start button. If, according to the risk analysis, single-fault safety is required in the monitoring of the start button, e.g. in systems that can be accessed from behind, the Safe CL or Safe Flex downstream switching device must be used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 3 Form A (N/O) | |
| Input voltage AC | 24 VDC | |
| Type of Use | for electro-sensitive protective equipment | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |