45039 | CM Manufactory
Safety relays, 2 Form A (N/O), 24 V AC/DC, 45039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.3818 € *
Available: 1 pcs.
Total Price:
176.38 € *
Price list
Quantity
Price per unit*
1 pcs.
176.3818 €
5 pcs.
157.2466 €
10 pcs.
138.1114 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety controller, 45039, CM Manufactory
The 45039 is a safety relay for emergency stop circuits and limit switches for sliding guards up to Cat. 4 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation and has start button monitoring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 2 Form A (N/O) | |
| Input voltage AC | 24 V AC/DC | |
| Type of Use | emergency stop circuits and safety gate monitoring contacts | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 80.5 mm | |
| Depth | 99.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |