45037 | CM Manufactory
Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 45037
Unit Price (€ / pc.)
129.1864 € *
Available: 1 pcs.
Total Price:
129.19 € *
Price list
Quantity
Price per unit*
1 pcs.
129.1864 €
3 pcs.
125.3903 €
5 pcs.
121.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety controller, 45037, CM Manufactory
The 45037 is a safety relay for emergency stop circuits and limit switches for sliding guards up to Cat. 3 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Input voltage AC | 24 V AC/DC | |
| Type of Use | emergency stop circuits and safety gate monitoring contacts | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 80.5 mm | |
| Depth | 99.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |