45021 | CM Manufactory
Safety relays, 4 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 45021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.9808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
166.98 € *
Price list
Quantity
Price per unit*
1 pcs.
166.9808 €
5 pcs.
166.1657 €
10 pcs.
165.3505 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety controller, 45021, CM Manufactory
The 45021 is a safety switching device for contact multiplication in emergency stop circuits, protective door monitoring circuits and other safety circuits in accordance with DIN EN 60204. The device is designed for one or two channel operation. It also has cross-circuit monitoring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 4 Form A (N/O) + 1 Form B (N/C) | |
| Input voltage AC | 24 V AC/DC | |
| Type of Use | for contact multiplication | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |