8-1617748-7 | CII
Relay, 1 Form C (NO/NC), 28 V (DC), 320 Ω, 25 A, 28 V (DC), 115 V (AC), monostable, 8-1617748-7
Order No.: 72P1696
EAN: 4099891597498
MPN:
8-1617748-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
362.5573 € *
Available in 12 Days: 214 pcs. - if ordered today
Mid-range relay, 8-1617748-7, CII
The 8-1617748-7 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.
Features
- Hermetically Sealed
- Balanced Force
- Permanent Magnet Drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 25 A | |
| Coil voltage (DC) | 28 V | |
| Coil resistance | 320 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |