5-1617758-2 | CII

Relay, 2 Form C (NO/NC), 28 V (DC), 500 Ω, 5 A, 28 V (DC), 115 V (AC), monostable, 5-1617758-2

Order No.: 71P9463
EAN: 4099891595562
MPN:
5-1617758-2
5-1617758-2 CII Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
374.8857 € *
Available in 12 Days: 186 pcs. - if ordered today
Total Price:
374.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
374.8857 €

Mid-range relay, 5-1617758-2, CII

The 5-1617758-2 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.

Features

  • Hermetically Sealed
  • Balanced Force
  • Permanent Magnet Drive
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 5 A
Coil voltage (DC) 28 V
Coil resistance 500 Ω
Switching Voltage (DC) 28 V
Switching Voltage (AC) 115 V
Connection solder connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364110
Country of origin IN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform No
SVHC free Yes
Date of RoHS guidelines 3/31/15