5-1617758-0 | CII
Relay, 2 Form C (NO/NC), 28 V (DC), 500 Ω, 5 A, 28 V (DC), 115 V (AC), monostable, 5-1617758-0
Order No.: 71P9462
MPN:
5-1617758-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
404.6119 € *
Available in 12 Days: 585 pcs. - if ordered today
Mid-range relay, 5-1617758-0, CII
The 5-1617758-0 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.
Features
- Hermetically Sealed
- Balanced Force
- Permanent Magnet Drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 28 V | |
| Coil resistance | 500 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |