4-1617631-1 | CII
Relay, 4 Form C (NO/NC), 26.5 V (DC), 975 Ω, 2 A, 28 V (DC), bistable, 4-1617631-1
Order No.: 71P8657
EAN: 4099891594862
MPN:
4-1617631-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,370.7372 € *
Available in 12 Days: 11 pcs. - if ordered today
Magnetic latching relay, 4-1617631-1, CII
The 4-1617631-1 is a magnetic latching relay. This product has memory in that the contact positions do not change when coil power is removed.
Features
- Low profile
- Internal diode for coil transient suppression
- Suitable for low pulse operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 26.5 V | |
| Coil resistance | 975 Ω | |
| Switching Voltage (DC) | 28 V | |
| Connection | PCB pin | |
| Coil type | bistable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| SVHC free | Yes |