3-1617758-3 | CII
Relay, 2 Form C (NO/NC), 28 V (DC), 500 Ω, 5 A, monostable, 3-1617758-3
Order No.: 71P7491
EAN: 4099891593896
MPN:
3-1617758-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.8076 € *
Available in 12 Days: 109 pcs. - if ordered today
Mid-range relay, 3-1617758-3, CII
The 3-1617758-3 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.
Features
- Hermetically Sealed
- Balanced Force
- Permanent Magnet Drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 28 V | |
| Coil resistance | 500 Ω | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |