3-1617033-0 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 700 Ω, 2 A, 28 V (DC), monostable, 3-1617033-0
Order No.: 71P7480
EAN: 4099891593810
MPN:
3-1617033-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.6160 € *
Available in 12 Days: 205 pcs. - if ordered today
Low signal relay, 3-1617033-0, CII
Half-Size relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 2 A, 26.5 VDC Coil voltage, 700 Ω Coil resistance, 1003 mW Coil power (DC), Chassis mount.
Features
- Hermetically sealed
- Up to 2 amps switching
- High shock & vibration ratings
- Optional terminals & mounting styles
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 26.5 V | |
| Coil resistance | 700 Ω | |
| Switching Voltage (DC) | 28 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |