2-1617748-7 | CII

Relay, 1 Form C (NO/NC), 28 V (DC), 320 Ω, 25 A, 28 V (DC), 115 V (AC), monostable, 2-1617748-7

Order No.: 71P5025
MPN:
2-1617748-7
2-1617748-7 CII Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
373.7552 € *
Available in 12 Days: 2 pcs. - if ordered today
Total Price:
373.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
373.7552 €

Mid-range relay, 2-1617748-7, CII

The 2-1617748-7 is a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operated state.

Features

  • Hermetically Sealed
  • Balanced Force
  • Permanent Magnet Drive
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 25 A
Coil voltage (DC) 28 V
Coil resistance 320 Ω
Switching Voltage (DC) 28 V
Switching Voltage (AC) 115 V
Connection solder connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Country of origin IN
Customs tariff number 85364110
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform No