2-1617119-4 | CII
Relay, 1 Form C (NO/NC), 12 V (DC), 1025 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617119-4
Order No.: 71P5014
EAN: 4099891592851
MPN:
2-1617119-4
Unit Price (€ / pc.)
181.1775 € *
Available in 5 Days: 8 pcs. - if ordered today
Low signal relay, 2-1617119-4, CII
TO-5/.100 Grid relay, 1 Form C, SPDT, 1 C/O, 12 VDC Input, 1 A, 12 VDC Coil Voltage, 1025 Ω Coil resistance, 140 mW Coil Power (DC).
Technical specifications
Filter | Property | Value |
---|---|---|
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Connection | PCB pin | |
switching current | 1 A | |
Contact type | 1 Form C (NO/NC) | |
Switching Voltage (AC) | 115 V | |
Switching Voltage (DC) | 28 V | |
Contact material | AgPd + Au | |
Coil resistance | 1025 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |