2-1617072-4 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 1350 Ω, 2 A, 28 V (DC), 115 V (AC), monostable, 2-1617072-4
Order No.: 71P5007
EAN: 4099891592806
MPN:
2-1617072-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
468.5268 € *
Available in 12 Days: 94 pcs. - if ordered today
Low signal relay, 2-1617072-4, CII
The 2-1617072-4 is a grid-space relay that has a low profile with only 0.32 inches high-saves space in electronic packaging. The pin spacing allows you to insert the relay with no intermediate pin spreaders as well as meet applicable military specifications. This product also has Internal diode for coil transient suppression and transistor driven models.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 26.5 V | |
| Coil resistance | 1350 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | solder connection | |
| Coil type | monostable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |