1617159-5 | CII

Relay, 2 Form C (NO/NC), 5 V (DC), 50 Ω, 1 A, 28 V (DC), monostable, 1617159-5

Order No.: 71P2597
MPN:
1617159-5
1617159-5 CII Industrial Relays
Image may differ
Unit Price (€ / pc.)
148.7024 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
297.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
148.7024 €

Grid relay, 1617159-5, CII

TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, Coil suppression diode, 1 A, 5 VDC Coil Voltage, 50 Ω Coil Resistance.

Features

  • Hermetically sealed
  • High shock & vibration ratings
  • Surface mount leads
  • Excellent RF switching
Technical specifications
Filter Property Value
switching current 1 A
Contact type 2 Form C (NO/NC)
Coil resistance 50 Ω
Coil type monostable
Switching Voltage (DC) 28 V
Connection PCB pin
Coil voltage (DC) 5 V
Logistics
Property Value
Customs tariff number 85364900
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes