1617110-6 | CII
Relay, 2 Form C (NO/NC), 5 V (DC), 50 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617110-6
Order No.: 71P2573
EAN: 4099891591250
MPN:
1617110-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.1203 € *
Available in 12 Days: 34 pcs. - if ordered today
Grid relay, 1617110-6, CII
Grid relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, Coil suppression diode, MOSFET Driver, 1 A, 5 VDC Coil Voltage, 50 Ω Coil Resistance.
Features
- Hermetically sealed
- High shock & vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 50 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |