1617029-8 | CII
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 2 A, 28 V (DC), 115 V (AC), monostable, 1617029-8
Order No.: 71P2569
EAN: 4099891591212
MPN:
1617029-8
Unit Price (€ / pc.)
157.2585 € *
Available in 5 Days: 6 pcs. - if ordered today
Half-Size relay, 1617029-8, CII
Half-size relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 2 A, 12 VDC Coil Voltage, 160 Ω Coil Resistance, 900 mW Coil Power (DC), Socket mount.
Features
- Hermetically sealed
- High shock & vibration ratings
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 160 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | solder connection | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | No |