1-1617515-8 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 1350 Ω, 2 A, 28 V (DC), 115 V (AC), monostable, 1-1617515-8
Order No.: 71P0631
EAN: 4099891589639
MPN:
1-1617515-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,281.4991 € *
Available in 12 Days: 5 pcs. - if ordered today
Low signal relay, 1-1617515-8, CII
The 1-1617515-8 is a grid-space relay that allows you to insert the relay with no intermediate pin spreaders as well as meet applicable military specifications.
Features
- Low profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 26.5 V | |
| Coil resistance | 1350 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | solder connection | |
| Coil type | monostable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |