1-1617122-2 | CII
Relay, 2 Form C (NO/NC), 26.5 V (DC), 1560 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1-1617122-2
Order No.: 71P0626
EAN: 4099891589592
MPN:
1-1617122-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.5351 € *
Available in 12 Days: 28 pcs. - if ordered today
Low signal relay, 1-1617122-2, CII
Grid relay, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, Coil suppression diode, 1 A, 26.5 VDC Coil voltage, 1560 Ω Coil resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 26.5 V | |
| Coil resistance | 1560 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |