1-1617038-7 | CII
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 2 A, 28 V (DC), monostable, 1-1617038-7
Order No.: 71P0620
EAN: 4099891589547
MPN:
1-1617038-7
Unit Price (€ / pc.)
257.9444 € *
Available in 5 Days: 10 pcs. - if ordered today
Low signal relay, 1-1617038-7, CII
Half-size relay, 2 Form C, DPDT, 2 C/O, 12 VDC Input, 2 A, 12 VDC Coil Voltage, 160 Ω Coil Resistance, 900 mW Coil Power (DC).
Features
- Hermetically sealed
- High shock and vibration ratings
- Optional terminals and mounting styles
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 160 Ω | |
| Switching Voltage (DC) | 28 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |