1-1617037-3 | CII
Relay, 2 Form C (NO/NC), 5 V (DC), 27 Ω, 5 A, 28 V (DC), monostable, 1-1617037-3
Order No.: 71P0619
EAN: 4099891589530
MPN:
1-1617037-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
419.5821 € *
Available in 12 Days: 34 pcs. - if ordered today
Low signal relay, 1-1617037-3, CII
Half-size relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, 5 A, 5 VDC Coil Voltage, 27 Ω Coil Resistance, 926 mW Coil Power (DC).
Features
- Hermetically sealed
- High shock and vibration ratings
- Optional terminals and mounting styles
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 27 Ω | |
| Switching Voltage (DC) | 28 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |