JW-T0100 | Cherry

MW 3000 Mouse, wireless, blackOptical, 1750 DPI, 5 buttons, retail packaging

Order No.: 12M4435
EAN: 4025112076657
MPN:
JW-T0100
Series: MW
JW-T0100 Cherry Mouses, Mousepads, Presenter Image 1
JW-T0100 Cherry Mouses, Mousepads, Presenter Image 2
JW-T0100 Cherry Mouses, Mousepads, Presenter Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4878 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
30.49 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4878 €
10 pcs.
28.9646 €
*incl. VAT plus shipping costs
Subject to prior sale

Mouse MW 3000, JW-T0100, Cherry

The CHERRY MW 3000 is an advanced 6-button wireless mouse with 2.4 GHz technology and an ergonomic design specially for right-handers. Its nano USB receiver is so small that it can safely stay inside the notebook even when you're on the move – the mouse is always ready for use. The CHERRY MW 3000 has a precise optical sensor and offers maximum energy efficiency thanks to its technical design. Used along with the on/off switch, this ensures a long battery lifespan. High-quality materials, non-slip surfaces and sophisticated ergonomics make the CHERRY MW 3000 wireless mouse what it is – a faithful companion in the office and the home.

Features

  • Rubber grips on sides
  • Nano USB receiver: able to stay in the notebook permanently
  • 6-button mouse with an optical sensor and adjustable resolution (1000/1750 dpi)
  • Optimised for use with the right hand
  • Interference-free wireless 2.4 GHz technology (range of up to 10 meters)
Technical specifications
Filter Property Value
Version mouse
Connection wireless
Colour black
Logistics
Property Value
Customs tariff number 84716070