JW-9100-2 | Cherry

MW 9100 Mouse, wireless, Bluetooth, blackOptical, 2400 DPI, 6 buttons, retail packaging

Order No.: 12M4437
EAN: 4025112097256
MPN:
JW-9100-2
Series: MW
JW-9100-2 Cherry Mouses, Mousepads, Presenter Image 1
JW-9100-2 Cherry Mouses, Mousepads, Presenter Image 2
JW-9100-2 Cherry Mouses, Mousepads, Presenter Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.3088 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
61.31 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3088 €
10 pcs.
58.2386 €
*incl. VAT plus shipping costs
Subject to prior sale

Mouse MW 9100, JW-9100-2, Cherry

With its rubber side panels and compact shape, the wireless CHERRY MW 9100 computer mouse fits snugly in your hand. By pressing the DPI button, you can adjust to a high resolution of up to 2,400 dpi in 3 steps : 1,000, 1,600 or 2,400 dpi. The built-in lithium battery charges using the included USB-C cable even when the mouse is being used. One charge can then last for several weeks. The two-color status LED provides information on the battery status, the charging status, the connection status, or the current resolution.

Features

  • Connection either via Bluetooth or 2.4 GHz wireless
  • Rechargeable lithium batteries
  • Can be recharged at any USB socket
  • Status LED shows low residual battery charge, charging status and resolution
  • Extra-small nano receiver for wireless operation
  • 6 mouse buttons and scroll wheel
  • Precise sensor with resolution adjustable in three stages up to 2,400 dpi
Technical specifications
Filter Property Value
Version mouse
Connection wireless
Colour black
Logistics
Property Value
Customs tariff number 84716070