JW-7500-2 | Cherry
GENTIX BT Mouse, wireless, Bluetooth, blackOptical, 2000 DPI, 7 buttons, retail packaging
NCNR (non cancelable / non returnable)
GENTIX BT Mouse, JW-7500-2, Cherry
The CHERRY GENTIX BT mouse is based on the GENTIX mouse, which has proven itself in practice millions of times over, and adds a convenient Bluetooth® function with multi-device capability. Data is transmitted via a secure AES-128 encryption. You can effortlessly connect it to various end devices, for example a PC, laptop, tablet, smartphone or even a smart TV by pressing the Bluetooth® button on the bottom of the wireless mouse. The mouse works with Windows, Android, macOS, iPadOS and Chrome OS.
Features
- High-precision optical sensor
- Two-level adjustable resolution (1,000/2,000 dpi)
- Multi-device function for up to three end devices
- Perfect ergonomics for small and large hands
- 7 buttons and a scroll wheel
- Rubber-coated side sections for optimal grip
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716070 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |