JM-0600-2 | Cherry
MC 2000 Mouse, USB, schwarzOptical, 1600 DPI, 3 buttons, retail packaging
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6616 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
12.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
MC 2000 Mouse, JM-0600-2, Cherry
The professional tool for efficient working. The CHERRY MC 2000 corded mouse offers the highest level of precision thanks to its infra red sensor with an impressive resolution of 1600 dpi even on different surfaces except for glass and reflective surfaces . With its 4 way scrolling function the tilt wheel also enables rapid scrolling between applications and browser tabs or horizontal scrolling in wide documents e.g. Excel .
Features
- 3-button mouse
- Tilt-wheel for horizontal/vertical scrolling
- Resolution 1,600 dpi
- Optical sensor
- Suitable for both right-handed and left-handed operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | USB | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |