JM-0310-2 | Cherry
GENTIX Silent Mouse, USB, blackOptical, 1000 DPI, 3 buttons, retail packaging
NCNR (non cancelable / non returnable)
GENTIX Silent Mouse, JM-0310-2, Cherry
An innovative design makes the CHERRY GENTIX SILENT mouse suitable for small and large hands. The form, which tapers toward the rear, ensures perfect ergonomics, regardless of whether you are right-handed or left-handed. Rubber-coated side sections and a coated surface guarantee a firm grip and a pleasant sensation in the hand. Special buttons that don’t make an annoying clicking sound are optimally suited for intensive use. They allow you and your colleagues to maintain your concentration when working, even in open-plan offices. The precise sensor, with 1000 dpi resolution, in combination with a high quality scroll wheel with a button function, satisfies the requirements of demanding users. By using an extra long cable, you’ll remain flexible and can, for example, connect the mouse to the PC below your desk.
Features
- Special no-click buttons, ideal for offices with several workplaces
- Perfect ergonomics for hands both small and large
- Precise sensor with 1000 dpi resolution
- Pleasant to the touch due to abrasion-proof surface finishing
- Rubber-coated side sections for optimal grip
- Extra long USB cable (1.8 m)
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | USB | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716070 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |