JM-0300-2 | Cherry
GENTIX Corded Mouse, USB, blackOptical, 1000 DPI, 3 buttons, retail packaging
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
40 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
GENTIX Wired Mouse, JM-0300-2, Cherry
A mouse to hold on to! Modern design, accurate scroll wheel action and precise mouse key pressure points make this product unique in its price class. The solid rubber sides make the mouse comfortable to use and ensure smooth, accurate cursor control even in hectic situations. The CHERRY GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac via the 1.8-metre cable with USB connection.
Features
- Reliable corded mouse with three buttons and optical sensor
- Rubber side surfaces and rubber scroll wheel offer improved grip
- Symmetrical design — suitable for left and right-handed users
- High-resolution optical sensor (1000 dpi) for accurate, smooth cursor control
- Plug & Play for easy start up
- 1.8 m cable with USB connection can be used with Notebook and PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | USB | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716070 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |