JK-1600DE-2 | Cherry
Keyboard KC 6000 SLIM JK-1600DE-2
Order No.: 10M973
EAN: 4025112088544
MPN:
JK-1600DE-2
KC 6000 SLIM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.951 € *
Standard delivery time from the manufacturer is: On Request
Keyboard, JK-1600DE-2, Cherry
The CHERRY KC 6000 SLIM Keyboard impresses with its precise scissor action, compact dimensions and modern trendy design. The robust keyboard with integrated metal plate looks particularly good on the desk of style-conscious users.
Features
- Particularly compact and flat housing
- High quality scissor mechanism for perfect keystroke
- Durable button labeling
- Status LEDs for CAPS LOCK, NUM and SCROLL buttons
- 6 practical additional buttons
- Robust construction due to integrated metal plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |