JD-9500DE-2 | Cherry

DW 9500 Slim Keyboard and Mouse Set, wireless, Bluetooth, black DE layout, optical, 2400 DPI

Order No.: 12M4429
EAN: 4025112091896
MPN:
JD-9500DE-2
Series: DW
JD-9500DE-2 Cherry Keyboards Image 1
JD-9500DE-2 Cherry Keyboards Image 2
JD-9500DE-2 Cherry Keyboards Image 3
JD-9500DE-2 Cherry Keyboards Image 4
JD-9500DE-2 Cherry Keyboards Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.2936 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
99.29 € *
Price list
Quantity
Price per unit*
1 pcs.
99.2936 €
10 pcs.
94.3313 €
*incl. VAT plus shipping costs
Subject to prior sale

Keyboard-Mouse Set, JD-9500DE-2, Cherry

The CHERRY DW 9500 SLIM desktop set meets even the highest demands. It inspires with state-of-the-art technology, best build quality and extra flat design. The design has a minimalist character and still shines with function and style.

Features

  • Connection either via Bluetooth or 2.4 GHz wireless
  • AES-128 encryption for mouse and keyboard
  • Rechargeable lithium batteries
  • Rechargeable by USB-C
  • Status LEDs show low residual battery charge, charging status and mouse resolution
  • Extra-small nano receiver for wireless operation
  • 6 mouse buttons and scroll wheel
  • Precise sensor with resolution adjustable in four stages up to 3000 dpi
Technical specifications
Filter Property Value
Connection wireless, bluetooth
Colour black
Character set DE
Logistics
Property Value
Customs tariff number 84716060
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes