JD-9100DE-2 | Cherry
DW 9100 Slim Keyboard and Mouse Set, wireless, Bluetooth, black DE layout, optical, 2400 DPI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.4414 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
146.44 € *
Price list
Quantity
Price per unit*
1 pcs.
146.4414 €
10 pcs.
139.1229 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless Desktop Keyboard Mouse Set, JD-9100DE-2, Cherry
The CHERRY DW 9100 SLIM offers a blend of aesthetics and optimal comfort and is perfect for any modern desk.
Features
- Optional connection via Bluetooth or via 2.4 GHz radio - both with AES-128 encryption
- USB-C rechargeable lithium batteries in mouse and keyboard
- Status LEDs indicate low battery, charging status and mouse resolution
- Additional status LEDs for CAPS LOCK, NUM and SCROLL button
- Extra small nano receiver for wireless operation
- 6 mouse buttons and scroll wheel
- Precise sensor with 3-step adjustable resolution up to 2400 dpi
- Durable button labeling
- Solid metal plate in the keyboard for maximum stability
- Precise scissor mechanism for ideal actuation feel
- Magnetic tilt bar for tilt adjustment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | bluetooth | |
| Colour | black/bronze | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |